


LT1939IDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT1939IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1939IDD#PBF |
Description | IC REG DL BUCK/LINEAR 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 500kHz ~ 2.4MHz 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1939IDD#PBF Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc. | w/Supervisor No |
Packaging Tube | w/Sequencer No |
Part Status Active | Voltage - Supply 3V ~ 25V |
Topology Step-Down (Buck) (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 500kHz ~ 2.4MHz | Package / Case 12-WFDFN Exposed Pad |
Voltage/Current - Output 1 0.8V ~ 24.25V, 2A | Supplier Device Package 12-DFN (3x3) |
Voltage/Current - Output 2 0.8V ~ 24.25V, 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,88000 | € 9,88 |
| 10 | € 7,74000 | € 77,40 |
| 25 | € 7,20520 | € 180,13 |
| 121 | € 6,55273 | € 792,88 |
| 363 | € 6,24179 | € 2 265,77 |
| 605 | € 6,12686 | € 3 706,75 |
| 1 089 | € 6,01347 | € 6 548,67 |
| Unit Price without VAT: | € 9,88000 |
|---|---|
| Unit Price with VAT: | € 12,05360 |

