Direct



LT1766IGN-5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1766IGN-5#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1766IGN-5#TRPBF |
Description | IC REG BUCK 5V 1.5A 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.5A 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1766IGN-5#TRPBF Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 200kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-SSOP |
Voltage - Input (Min) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1766EGN-5#TRPBF | Analog Devices Inc. | 0 | LT1766EGN-5#TRPBF-ND | € 5,87051 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 6,94744 | € 17 368,60 |
| Unit Price without VAT: | € 6,94744 |
|---|---|
| Unit Price with VAT: | € 8,47588 |



