Direct



LT1763MPDE-1.5#TRPBF | |
|---|---|
DigiKey Part Number | LT1763MPDE-1.5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1763MPDE-1.5#TRPBF |
Description | IC REG LINEAR 1.5V 500MA 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1763MPDE-1.5#TRPBF Models |
Category | Current - Output |
Mfr | PSRR 65dB (120Hz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -55°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 12-WFDFN Exposed Pad |
Voltage - Input (Max) 20V | Supplier Device Package 12-DFN (4x3) |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1763MPDE-1.5#PBF | Analog Devices Inc. | 13 | LT1763MPDE-1.5#PBF-ND | € 18,09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 11,29238 | € 28 230,95 |
| Unit Price without VAT: | € 11,29238 |
|---|---|
| Unit Price with VAT: | € 13,77670 |



