Shunt Voltage Reference IC Fixed 4.096V V ±0.05% 30 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 4.096V V ±0.05% 30 mA 8-SO
Introducing Power by Linear

LT1634BIS8-4.096#TRPBF

DigiKey Part Number
LT1634BIS8-4.096#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1634BIS8-4.096#TRPBF
Description
IC VREF SHUNT 0.05% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.05% 30 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1634BIS8-4.096#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
25ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
30µVp-p
Packaging
Tape & Reel (TR)
Current - Cathode
15 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
4.096V
Supplier Device Package
8-SO
Current - Output
30 mA
Base Product Number
Tolerance
±0.05%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 5,53769€ 13 844,22
Manufacturers Standard Package
Unit Price without VAT:€ 5,53769
Unit Price with VAT:€ 6,75598