Direct
Similar
Similar
Similar

LT1631CS#TR | |
|---|---|
DigiKey Part Number | LT1631CS#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1631CS#TR |
Description | IC OPAMP GP 30MHZ RRO 14SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1631CS#TR Models |
Category | Voltage - Input Offset 220 µV |
Mfr | Current - Supply 4.1mA (x4 Channels) |
Series | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 10V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 30 MHz | Base Product Number |
Current - Input Bias 550 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1631CS#TRPBF | Analog Devices Inc. | 0 | LT1631CS#TRPBF-ND | € 10,65534 | Direct |
| OP484ESZ | Analog Devices Inc. | 836 | 505-OP484ESZ-ND | € 25,83000 | Similar |
| OP484ESZ-REEL | Analog Devices Inc. | 2 885 | OP484ESZ-REELCT-ND | € 25,83000 | Similar |
| OP484FSZ | Analog Devices Inc. | 592 | 505-OP484FSZ-ND | € 17,05000 | Similar |
| OP484FSZ-REEL | Analog Devices Inc. | 0 | 505-OP484FSZ-REELTR-ND | € 10,59850 | Similar |



