Linear Voltage Regulator IC Positive Fixed 1 Output 4.6A DDPAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 4.6A DDPAK-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1585CM-3.45#PBF

DigiKey Part Number
505-LT1585CM-3.45#PBF-ND
Manufacturer
Manufacturer Product Number
LT1585CM-3.45#PBF
Description
IC REG LINEAR 3.45V 4.6A DDPAK-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 4.6A DDPAK-3
Datasheet
 Datasheet
EDA/CAD Models
LT1585CM-3.45#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.4V @ 4A
Mfr
Current - Output
Packaging
Tube
Protection Features
Over Current, Over Temperature, Short Circuit
Part Status
Active
Operating Temperature
0°C ~ 125°C
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Number of Regulators
1
Supplier Device Package
DDPAK-3
Voltage - Input (Max)
7V
Base Product Number
Voltage - Output (Min/Fixed)
3.45V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
50€ 9,46440€ 473,22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 9,46440
Unit Price with VAT:€ 11,54657