LT1575CS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 54
Unit Price: € 7,06000
Datasheet
Linear Regulator Controller IC Positive Adjustable Output 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1575CS8

DigiKey Part Number
LT1575CS8-ND
Manufacturer
Manufacturer Product Number
LT1575CS8
Description
IC REG CTRLR SGL POS ADJ 8-SOIC
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Adjustable Output 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1575CS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Positive Adjustable
Current - Supply
12mA
Voltage - Input
10V ~ 20V
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types