Direct

LT1575CS8#TR | |
|---|---|
DigiKey Part Number | LT1575CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1575CS8#TR |
Description | IC REG CTRLR SGL POS ADJ 8SOIC |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable 1 Output 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1575CS8#TR Models |
Category | Voltage - Input 10V ~ 20V |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Supplier Device Package 8-SO |
Type Positive Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Base Product Number |
Current - Supply 12mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1575CS8#TRPBF | Analog Devices Inc. | 0 | LT1575CS8#TRPBF-ND | € 4,08816 | Direct |


