Linear Regulator Controller IC Positive Fixed Output 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1575CS8-3.5

DigiKey Part Number
LT1575CS8-3.5-ND
Manufacturer
Manufacturer Product Number
LT1575CS8-3.5
Description
IC REG CTRLR SGL 3.5V 8SOIC
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Fixed Output 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1575CS8-3.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
10V ~ 20V
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tube
Supplier Device Package
8-SO
Part Status
Discontinued at DigiKey
Package / Case
8-SOIC (0.154", 3.90mm Width)
Type
Positive Fixed
Base Product Number
Current - Supply
12mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.