


LT1575CN8 | |
|---|---|
DigiKey Part Number | LT1575CN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1575CN8 |
Description | IC REG CTRLR SGL POS ADJ 8-DIP |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable 1 Output 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1575CN8 Models |
Category | Voltage - Input 10V ~ 20V |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Supplier Device Package 8-PDIP |
Type Positive Adjustable | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Outputs 1 | Base Product Number |
Current - Supply 12mA |

