Direct
Similar

LT1494IS8 | |
|---|---|
DigiKey Part Number | LT1494IS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1494IS8 |
Description | IC OPAMP GP 2.7KHZ RRO 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1494IS8 Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1.4µA |
Series | Current - Output / Channel 1.5 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.2 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.001V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 2.7 kHz | Base Product Number |
Current - Input Bias 25 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1494IS8#PBF | Analog Devices Inc. | 1 414 | 505-LT1494IS8#PBF-ND | € 5,54000 | Direct |
| LM7301IMX/NOPB | Texas Instruments | 9 073 | LM7301IMX/NOPBCT-ND | € 2,63000 | Similar |



