MFR Recommended



LT1230CN#PBF | |
|---|---|
DigiKey Part Number | 505-LT1230CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1230CN#PBF |
Description | IC OPAMP CFA 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1230CN#PBF Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 6mA (x4 Channels) |
Series | Current - Output / Channel 125 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 700V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 100 MHz | Supplier Device Package 14-PDIP |
-3db Bandwidth 100 MHz | Base Product Number |
Current - Input Bias 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1365CN#PBF | Analog Devices Inc. | 89 | LT1365CN#PBF-ND | € 17,64000 | MFR Recommended |
| AD704JNZ | Analog Devices Inc. | 118 | AD704JNZ-ND | € 15,24000 | Similar |



