LT1181ACSW#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1 793
Unit Price: € 8,01000
Datasheet

Similar


Analog Devices Inc.
In Stock: 130
Unit Price: € 4,86000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 529
Unit Price: € 4,86000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 993
Unit Price: € 5,54000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6 015
Unit Price: € 5,54000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 146
Unit Price: € 8,72000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 513
Unit Price: € 8,72000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 297
Unit Price: € 6,34000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 541
Unit Price: € 6,34000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 378
Unit Price: € 0,79000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2 900
Unit Price: € 0,79000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1 364
Unit Price: € 0,84000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 5 369
Unit Price: € 1,06000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1 192
Unit Price: € 1,06000
Datasheet
2/2 Transceiver Full RS232 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1181ACSW#TR

DigiKey Part Number
LT1181ACSWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1181ACSW#TR
Description
IC DRVR/RCVR RS232 5V DUAL16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1181ACSW#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
400 mV
Manufacturer
Analog Devices Inc.
Data Rate
250KBd
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SO
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1181ACSW#TRPBFAnalog Devices Inc.1 793LT1181ACSW#TRPBFCT-ND€ 8,01000Direct
ADM1181AARWZAnalog Devices Inc.130ADM1181AARWZ-ND€ 4,86000Similar
ADM1181AARWZ-REELAnalog Devices Inc.1 529ADM1181AARWZ-REELCT-ND€ 4,86000Similar
MAX202CSE+Analog Devices Inc./Maxim Integrated1 993MAX202CSE+-ND€ 5,54000Similar
MAX202CSE+TAnalog Devices Inc./Maxim Integrated6 015MAX202CSE+TCT-ND€ 5,54000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types