Similar

LT1123CZ#PBF | |
|---|---|
DigiKey Part Number | LT1123CZ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1123CZ#PBF |
Description | IC LNR REG CTRLR 1OUT TO92-3 |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1123CZ#PBF Models |
Category | Current - Supply 700µA |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 125°C |
Packaging Bag | Mounting Type Through Hole |
Part Status Obsolete | Supplier Device Package TO-92-3 |
Type Positive Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Number of Outputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1123CST#PBF | Analog Devices Inc. | 422 | 505-LT1123CST#PBF-ND | € 5,48000 | Similar |


