



LT1076HVCR#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT1076HVCR#TRPBFTR-ND - Tape & Reel (TR) 161-LT1076HVCR#TRPBFCT-ND - Cut Tape (CT) 161-LT1076HVCR#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1076HVCR#TRPBF |
Description | IC REG BUCK BOOST ADJ 2A DDPAK-7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 2.5V 1 Output 2A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LT1076HVCR#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package DDPAK-7 |
Voltage - Input (Min) 8V | Base Product Number |
Voltage - Input (Max) 64V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,21000 | € 21,21 |
| 10 | € 17,03000 | € 170,30 |
| 25 | € 15,98680 | € 399,67 |
| 100 | € 15,13600 | € 1 513,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 13,79764 | € 10 348,23 |
| Unit Price without VAT: | € 21,21000 |
|---|---|
| Unit Price with VAT: | € 25,87620 |

