


LT1024ACN#PBF | |
|---|---|
DigiKey Part Number | LT1024ACN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1024ACN#PBF |
Description | IC OPAMP GP 2 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1024ACN#PBF Models |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 380µA (x2 Channels) |
Series | Voltage - Supply Span (Min) 2.4 V |
Packaging Tube | Voltage - Supply Span (Max) 40 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Slew Rate 0.2V/µs | Supplier Device Package 14-PDIP |
Current - Input Bias 25 pA | Base Product Number |

