Similar
Similar




HMC764LP6CETR | |
|---|---|
DigiKey Part Number | 1127-2841-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC764LP6CETR |
Description | IC PLL W/VCO FRACT-N 40SMD |
Customer Reference | |
Detailed Description | IC 8.2GHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC764LP6CETR Models |
Category | Differential - Input:Output Yes/No |
Manufacturer Analog Devices Inc. | Frequency - Max 8.2GHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Input Clock | Package / Case 40-VFQFN Exposed Pad |
Output Clock | Supplier Device Package 40-QFN (6x6) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADF4356BCPZ-RL7 | Analog Devices Inc. | 931 | 505-ADF4356BCPZ-RL7CT-ND | € 60,61000 | Similar |
| HMC508LP5ETR | Analog Devices Inc. | 0 | 505-HMC508LP5ETR-ND | € 34,42698 | Similar |



