HMC7641LP5E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 17
Unit Price: € 77,51000
Datasheet
RF Amplifier IC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC7641LP5E

DigiKey Part Number
1127-2893-ND
Manufacturer
Manufacturer Product Number
HMC7641LP5E
Description
IC MMIC TRACK&HOLD 4.5GHZ SMD
Customer Reference
Detailed Description
RF Amplifier IC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Frequency
-
P1dB
-
Gain
-
Noise Figure
-
RF Type
-
Voltage - Supply
-
Current - Supply
-
Test Frequency
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types