
HMC748LC3C | |
|---|---|
DigiKey Part Number | 1127-3730-ND |
Manufacturer | |
Manufacturer Product Number | HMC748LC3C |
Description | IC SELECTOR 2:1 14GBPS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Differential Selector 16-CSMT (3x3) |
Datasheet | Datasheet |
Category | Current - Supply 76mA |
Manufacturer Analog Devices Inc. | Power (Watts) 250 mW |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Differential Selector | Package / Case 16-LFCQFN Exposed Pad |
Interface Serial | Supplier Device Package 16-CSMT (3x3) |
Voltage - Supply 3V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 170,74000 | € 170,74 |
| 10 | € 145,54600 | € 1 455,46 |
| 25 | € 139,25680 | € 3 481,42 |
| Unit Price without VAT: | € 170,74000 |
|---|---|
| Unit Price with VAT: | € 208,30280 |

