Similar




HMC700LP4TR | |
|---|---|
DigiKey Part Number | HMC700LP4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC700LP4TR |
Description | IC INTEGER-N/FRACTIONAL 24QFN |
Customer Reference | |
Detailed Description | Integer-N/Fractional-N IC 8GHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC700LP4TR Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/No |
Packaging Tape & Reel (TR) | Frequency - Max 8GHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 5.5V |
Type Integer-N/Fractional-N | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS | Package / Case 24-VFQFN Exposed Pad |
Output CMOS | Supplier Device Package 24-QFN (4x4) |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADF41513BCPZ | Analog Devices Inc. | 202 | 505-ADF41513BCPZ-ND | € 72,66000 | Similar |


