HMC677LP5E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 508
Unit Price: € 2,40000
Datasheet
RF IC Controller General Purpose 6-Bit 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC677LP5E

DigiKey Part Number
1127-1519-ND
Manufacturer
Manufacturer Product Number
HMC677LP5E
Description
IC LEVEL SHIFTER 6-BIT 32-QFN
Customer Reference
Detailed Description
RF IC Controller General Purpose 6-Bit 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC677LP5E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Function
Controller
Frequency
-
RF Type
General Purpose
Secondary Attributes
6-Bit
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable