
HMC521ACHIPS | |
|---|---|
DigiKey Part Number | 505-HMC521ACHIPS-ND |
Manufacturer | |
Manufacturer Product Number | HMC521ACHIPS |
Description | GAAS IQ MIXER |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 8.5GHz ~ 13.5GHz Die |
Datasheet | Datasheet |
Category | Number of Mixers 2 |
Manufacturer Analog Devices Inc. | Noise Figure 8dB |
Packaging Bulk | Secondary Attributes Up/Down Converter |
Part Status Discontinued at DigiKey | Package / Case Die |
RF Type General Purpose | Supplier Device Package Die |
Frequency 8.5GHz ~ 13.5GHz | Base Product Number |

