
HMC492LP3TR | |
|---|---|
DigiKey Part Number | 505-HMC492LP3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC492LP3TR |
Description | IC DIVIDER X2 PRESCALER 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Divide-by-2 VSAT 0Hz ~ 18GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 16-QFN (3x3) |
Function Divide-by-2 | Base Product Number |
Frequency 0Hz ~ 18GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 39,75252 | € 19 876,26 |
| Unit Price without VAT: | € 39,75252 |
|---|---|
| Unit Price with VAT: | € 48,49807 |

