MFR Recommended

HMC480ST89TR | |
|---|---|
DigiKey Part Number | 505-HMC480ST89TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC480ST89TR |
Description | IC RF AMP WLAN 0HZ-5GHZ SOT89 |
Customer Reference | |
Detailed Description | RF Amplifier IC WLAN 0Hz ~ 5GHz SOT-89 |
Datasheet | Datasheet |
Category | RF Type WLAN |
Manufacturer Analog Devices Inc. | Voltage - Supply 6V ~ 8V |
Packaging Tape & Reel (TR) | Current - Supply 82mA |
Part Status Obsolete | Test Frequency 5GHz |
Frequency 0Hz ~ 5GHz | Mounting Type Surface Mount |
P1dB 20dBm | Package / Case TO-243AA |
Gain 19dB | Supplier Device Package SOT-89 |
Noise Figure 4dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC589AST89E | Analog Devices Inc. | 740 | 505-HMC589AST89E-ND | € 11,29000 | MFR Recommended |


