MFR Recommended

HMC480ST89 | |
|---|---|
DigiKey Part Number | HMC480ST89-ND |
Manufacturer | |
Manufacturer Product Number | HMC480ST89 |
Description | IC RF AMP GPS 0HZ-5GHZ SOT89 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 5GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | HMC480ST89 Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 6V ~ 8V |
Packaging Strip | Current - Supply 82mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 0Hz ~ 5GHz | Package / Case TO-243AA |
P1dB 20dBm | Supplier Device Package SOT-89 |
Gain 19dB | Base Product Number |
Noise Figure 4dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC589AST89E | Analog Devices Inc. | 659 | 505-HMC589AST89E-ND | € 11,29000 | MFR Recommended |


