Similar

HMC424G16TR | |
|---|---|
DigiKey Part Number | 1127-2899-ND |
Manufacturer | |
Manufacturer Product Number | HMC424G16TR |
Description | RF ATTENUATOR 31.5DB 50OHM 16QFP |
Customer Reference | |
Detailed Description | RF Attenuators 31.5dB 0 Hz ~ 3 GHz 50 Ohms 16-LQFP |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Analog Devices Inc. | Impedance 50 Ohms |
Packaging Strip | Package / Case 16-LQFP |
Part Status Obsolete | Base Product Number |
Attenuation Value 31.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC424AG16 | Analog Devices Inc. | 0 | 505-HMC424AG16-ND | € 236,03000 | Similar |


