Similar
Similar

HMC271ALP4E | |
|---|---|
DigiKey Part Number | 1127-1312-ND |
Manufacturer | |
Manufacturer Product Number | HMC271ALP4E |
Description | RF ATTENUATOR 1DB-31DB 24VFQFN |
Customer Reference | |
Detailed Description | RF Attenuators 1dB ~ 31dB 700 MHz ~ 3.7 GHz 50 Ohms 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Range 700 MHz ~ 3.7 GHz |
Manufacturer Analog Devices Inc. | Impedance 50 Ohms |
Packaging Strip | Package / Case 24-VFQFN Exposed Pad |
Part Status Obsolete | Base Product Number |
Attenuation Value 1dB ~ 31dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC542BLP4E | Analog Devices Inc. | 23 | 505-HMC542BLP4E-ND | € 10,91000 | Similar |
| HMC542BLP4ETR | Analog Devices Inc. | 556 | 1127-1855-1-ND | € 10,91000 | Similar |


