Similar

HMC207AS8TR | |
|---|---|
DigiKey Part Number | HMC207AS8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC207AS8TR |
Description | IC MIXER DBL-BAL 0.7-2GHZ 8-SOIC |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 700MHz ~ 2GHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HMC207AS8TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Frequency | 700MHz ~ 2GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 9dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


