
EVAL01-HMC1043LC3 | |
|---|---|
DigiKey Part Number | 1127-2453-ND |
Manufacturer | |
Manufacturer Product Number | EVAL01-HMC1043LC3 |
Description | EVAL BOARD HMC1043LC3 |
Customer Reference | |
Detailed Description | HMC1043LC3 - Mixer 26GHz ~ 32GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC1043LC3 |
Packaging Box | RF Frequency 26GHz ~ 32GHz |
Part Status Obsolete | Function Mixer |
Type Mixer | Base Product Number |
Frequency 26GHz ~ 32GHz |

