
EVAL-CN0405-EB1Z | |
|---|---|
DigiKey Part Number | EVAL-CN0405-EB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0405-EB1Z |
Description | EVAL BRD AD5116 ADCMP371 ADP121 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5116, ADCMP371, ADP121 Circuits from the Lab™ Digital Potentiometer Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Category | Type Data Acquisition |
Manufacturer Analog Devices Inc. | Function Digital Potentiometer |
Series | Utilized IC / Part AD5116, ADCMP371, ADP121 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 55,72000 | € 55,72 |
| 10 | € 55,58800 | € 555,88 |
| Unit Price without VAT: | € 55,72000 |
|---|---|
| Unit Price with VAT: | € 67,97840 |

