
EVAL-CN0261-SDPZ | |
|---|---|
DigiKey Part Number | EVAL-CN0261-SDPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0261-SDPZ |
Description | REF CIRCUIT PULSAR ADC FRONT END |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7691, AD8597, ADR435 Circuits from the Lab™ 18 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Category | Sampling Rate (Per Second) 250k |
Manufacturer Analog Devices Inc. | Data Interface Serial |
Series | Input Range ±VREF |
Packaging Box | Power (Typ) @ Conditions 1.35mW @ 100kSPS, 2.5V |
Part Status Active | Utilized IC / Part AD7691, AD8597, ADR435 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 18 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 96,35000 | € 96,35 |
| Unit Price without VAT: | € 96,35000 |
|---|---|
| Unit Price with VAT: | € 117,54700 |

