Similar

EVAL-ADXL355Z-M | |
|---|---|
DigiKey Part Number | 505-EVAL-ADXL355Z-M-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXL355Z-M |
Description | EB: EVAL BOARD FOR ADXL355 |
Customer Reference | |
Detailed Description | ADXL355 - Accelerometer, 3 Axis Sensor Evaluation Board |
Category | Interface Analog |
Manufacturer Analog Devices Inc. | Embedded No |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part ADXL355 |
Sensor Type Accelerometer, 3 Axis | Base Product Number |
Sensing Range ±2g, 4g, 8g |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVAL-ADXL355-PMDZ | Analog Devices Inc. | 1 397 | 505-EVAL-ADXL355-PMDZ-ND | € 40,00000 | Similar |





