ADuC7122 QuickStart™ PLUS MicroConverter® ARM7 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADuC7122 QuickStart™ PLUS MicroConverter® ARM7 MCU 32-Bit Embedded Evaluation Board
EVAL-ADUC7122QSPZ-VIEW-B

EVAL-ADUC7122QSPZ

DigiKey Part Number
EVAL-ADUC7122QSPZ-ND
Manufacturer
Manufacturer Product Number
EVAL-ADUC7122QSPZ
Description
QUICKSTART PLUS ADUC7122 EVAL BD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADuC7122 QuickStart™ PLUS MicroConverter® ARM7 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
ADuC7122
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s), Cable(s), Power Supply
Part Status
Active
Suggested Programming Environment
Keil MDK
Type
MCU 32-Bit
Base Product Number
Core Processor
ARM7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 171,81000€ 171,81
Manufacturers Standard Package
Unit Price without VAT:€ 171,81000
Unit Price with VAT:€ 209,60820