
EVAL-ADUC7120QSPZ | |
|---|---|
DigiKey Part Number | EVAL-ADUC7120QSPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUC7120QSPZ |
Description | QUICKSTART PLUS ADUC7120 EVAL BD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuC7120 QuickStart™ PLUS - ARM7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ADuC7120 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s), Power Supply, Accessories |
Type MCU 32-Bit | Suggested Programming Environment IAR EW, Keil MDK |
Core Processor ARM7 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 188,51000 | € 188,51 |
| Unit Price without VAT: | € 188,51000 |
|---|---|
| Unit Price with VAT: | € 229,98220 |

