
EVAL-ADM3095EEPBZ | |
|---|---|
DigiKey Part Number | EVAL-ADM3095EEPBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM3095EEPBZ |
Description | EVAL BOARD FOR ADM3095E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM3095E - Transceiver, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-485 | |
Embedded | - | |
Utilized IC / Part | ADM3095E | |
Primary Attributes | Isolated | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 61,14000 | € 61,14 |
| Unit Price without VAT: | € 61,14000 |
|---|---|
| Unit Price with VAT: | € 74,59080 |

