
EVAL-ADF7024DB3Z | |
|---|---|
DigiKey Part Number | EVAL-ADF7024DB3Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADF7024DB3Z |
Description | DAUGHTER BOARD 431MHZ-435MHZ |
Customer Reference | |
Detailed Description | ADF7024 - Transceiver 431MHz ~ 435MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADF7024 |
Packaging Box | RF Frequency 431MHz ~ 435MHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver | Base Product Number |
Frequency 431MHz ~ 435MHz |


