
EVAL-ADE1202EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADE1202EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADE1202EBZ |
Description | ADE1202 EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADE1202 isoPower® Bit Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | - | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial, SPI | |
Input Range | 10V ~ 300V | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADE1202 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 290,73000 | € 290,73 |
| Unit Price without VAT: | € 290,73000 |
|---|---|
| Unit Price with VAT: | € 354,69060 |




