
EVAL-AD5501EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD5501EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5501EBZ |
Description | EVAL BOARD FOR AD5501 |
Customer Reference | |
Detailed Description | AD5501 - 12 Bit 16M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI, DSP |
Manufacturer Analog Devices Inc. | Settling Time 45µs |
Packaging Box | DAC Type Voltage |
Part Status Obsolete | Utilized IC / Part AD5501 |
Number of DAC's 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 16M |

