
EVAL-AD4630-16-KTZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD4630-16-KTZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD4630-16-KTZ |
Description | EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD4630-16 - 16 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial, SPI |
Manufacturer Analog Devices Inc. | Input Range ±VREF |
Packaging Box | Power (Typ) @ Conditions 30mW @ 2MSPS |
Part Status Active | Utilized IC / Part AD4630-16 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 749,29000 | € 749,29 |
| Unit Price without VAT: | € 749,29000 |
|---|---|
| Unit Price with VAT: | € 914,13380 |

