
EVAL-AD3531RARDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD3531RARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD3531RARDZ |
Description | EVAL BOARD FOR AD3531R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD3531R Digital to Analog Converter (DAC) Data Acquisition System Demonstration Platform (SDP) Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part AD3531R |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Box | Suggested Programming Environment ACE |
Part Status Active | Interconnect System Arduino R3 Shield, Pmod |
Platform System Demonstration Platform (SDP) | Primary Attributes 16-Bit, Voltage Output, 4-Channel |
Type Data Acquisition | Secondary Attributes SPI Interface(s) |
Function Digital to Analog Converter (DAC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 66,33000 | € 66,33 |
| Unit Price without VAT: | € 66,33000 |
|---|---|
| Unit Price with VAT: | € 80,92260 |

