
EV-ADATE302-02EBZ | |
|---|---|
DigiKey Part Number | 505-EV-ADATE302-02EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADATE302-02EBZ |
Description | EVAL BOARD FOR ADATE302-02 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADATE302-02 - Pin Electronics Driver Comparator Load (DCL) Test and Measurement Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADATE302-02 |
Packaging Box | Primary Attributes 2-Channel (Dual) |
Part Status Active | Secondary Attributes SPI Interface(s) |
Type Test and Measurement | Contents Board(s) |
Function Pin Electronics Driver Comparator Load (DCL) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 071,94000 | € 1 071,94 |
| Unit Price without VAT: | € 1 071,94000 |
|---|---|
| Unit Price with VAT: | € 1 307,76680 |

