
DC958A | |
|---|---|
DigiKey Part Number | DC958A-ND |
Manufacturer | |
Manufacturer Product Number | DC958A |
Description | EVAL BOARD FOR LT3506 LT3506A |
Customer Reference | |
Detailed Description | LT3506, LT3506A - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.6A, 1.6A |
Manufacturer Analog Devices Inc. | Voltage - Input 3.6V ~ 21V, 6.8V ~ 25V |
Packaging Box | Regulator Topology Buck |
Part Status Discontinued at DigiKey | Frequency - Switching 575kHz, 1.1MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part LT3506, LT3506A |
Voltage - Output 1.2V, 1.8V, 2.5V, 3.3V | Base Product Number |

