
DC501A | |
|---|---|
DigiKey Part Number | 505-DC501A-ND |
Manufacturer | |
Manufacturer Product Number | DC501A |
Description | EVAL BOARD FOR LTC3703 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3703 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 4A |
Manufacturer Analog Devices Inc. | Voltage - Input 20V ~ 72V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 260kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC3703 |
Voltage - Output 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 195,43000 | € 195,43 |
| Unit Price without VAT: | € 195,43000 |
|---|---|
| Unit Price with VAT: | € 238,42460 |

