
DC2229A-B | |
|---|---|
DigiKey Part Number | DC2229A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2229A-B |
Description | EVAL BOARD FOR LTC3874 LTC3877 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3874, LTC3877 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 120A |
Manufacturer Analog Devices Inc. | Voltage - Input 6V ~ 14V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 400kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC3874, LTC3877 |
Voltage - Output 0.6V ~ 1.23V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 160,77000 | € 160,77 |
| Unit Price without VAT: | € 160,77000 |
|---|---|
| Unit Price with VAT: | € 196,13940 |

