
DC1728A | |
|---|---|
DigiKey Part Number | DC1728A-ND |
Manufacturer | |
Manufacturer Product Number | DC1728A |
Description | EVAL BOARD FOR LT3015 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3015 - 1 - Single Channels per IC Negative Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.5A |
Manufacturer Analog Devices Inc. | Voltage - Input -1.8V ~ -30V |
Packaging Box | Regulator Type Negative Adjustable |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part LT3015 |
Voltage - Output -1.22V, -2.5V, -5V, -12V or -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 96,59000 | € 96,59 |
| Unit Price without VAT: | € 96,59000 |
|---|---|
| Unit Price with VAT: | € 117,83980 |

