
DC1660B | |
|---|---|
DigiKey Part Number | DC1660B-ND |
Manufacturer | |
Manufacturer Product Number | DC1660B |
Description | EVAL BOARD FOR LTC6417 |
Customer Reference | |
Detailed Description | LTC6417 - 1 - Single Channels per IC Buffer Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 1.6GHz |
Manufacturer Analog Devices Inc. | Current - Output / Channel 100mA |
Packaging Box | Current - Supply (Main IC) 123mA |
Part Status Obsolete | Voltage - Supply, Single/Dual (±) 4.75V ~ 5.25V |
Channels per IC 1 - Single | Utilized IC / Part LTC6417 |
Amplifier Type Buffer | Contents Board(s) |
Output Type Differential | Base Product Number |
Slew Rate 10000V/µs |

