


DC1496B-D | |
|---|---|
DigiKey Part Number | DC1496B-D-ND |
Manufacturer | |
Manufacturer Product Number | DC1496B-D |
Description | EVAL BOARD FOR LTC2942-1 |
Customer Reference | |
Detailed Description | LTC2942-1 - Fuel Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC2942-1 |
Packaging Bulk | Secondary Attributes On-Board LEDs |
Part Status Obsolete | Contents Board(s) |
Type Power Management | Base Product Number |
Function Fuel Gauge |




