
DC1309A | |
|---|---|
DigiKey Part Number | DC1309A-ND |
Manufacturer | |
Manufacturer Product Number | DC1309A |
Description | EVAL BOARD FOR LT3474-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3474-1 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Analog Devices Inc. | Voltage - Input 4V ~ 36V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part LT3474-1 |
Current - Output / Channel 1A | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 120,04000 | € 120,04 |
| Unit Price without VAT: | € 120,04000 |
|---|---|
| Unit Price with VAT: | € 146,44880 |

