
DC1237A-A | |
|---|---|
DigiKey Part Number | 161-DC1237A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1237A-A |
Description | EVAL BOARD FOR LTC35271 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3527-1 - 2 Non-Isolated Outputs DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 3.3V, 5V | |
Current - Output | - | |
Voltage - Input | 0.7V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | 1.2MHz, 2.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC3527-1 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 82,69000 | € 82,69 |
| Unit Price without VAT: | € 82,69000 |
|---|---|
| Unit Price with VAT: | € 100,88180 |

