Direct



DAC08EP | |
|---|---|
DigiKey Part Number | DAC08EP-ND |
Manufacturer | |
Manufacturer Product Number | DAC08EP |
Description | IC DAC 8BIT 16-PDIP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DAC08EP Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±4.5V ~ 18V |
Packaging Tube | Voltage - Supply, Digital 9V ~ 36V |
Part Status Obsolete | Architecture Multiplying DAC |
Number of Bits 8 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case 16-DIP (0.300", 7.62mm) |
Settling Time 150µs | Supplier Device Package 16-PDIP |
Output Type Current - Unbuffered | Mounting Type Through Hole |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC08EPZ | Analog Devices Inc. | 99 | DAC08EPZ-ND | € 5,24000 | Direct |
| DAC0800LCN/NOPB | Texas Instruments | 398 | DAC0800LCN/NOPB-ND | € 3,14000 | Direct |



